SLPCR14-970P8

Banner Engineering
778-SLPCR14-970P8
SLPCR14-970P8

Mfr.:

Description:
Safety Light Curtains SLPCR14-970P8 EZ-SCREEN Low Profile Cascade Receiver; Resolution: 14 mm; Response (Tr): 25.5 ms; Beams: 97; Range: 0.1-7 m (4 in - 23 ft); Height: 970 mm (38.2 in); 300 mm (1 ft) 8-pin M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.965.760 Rp46.965.760

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Safety Light Curtains
24 VDC
100 mm to 7 m
Brand: Banner Engineering
Ingress Protection: IP65
Material: Aluminum
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: + 0 C
Output Type: PNP
Product Type: Optical Sensors
Resolution: 14 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Part # Aliases: 83603
Unit Weight: 1,406 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.