SLPE25-410P8
Images are for reference only
See Product Specifications
See Product Specifications
778-SLPE25-410P8
SLPE25-410P8
Mfr.:
Description:
Safety Light Curtains SLPE25-410P8 EZ-SCREEN Low Profile Emitter; Res.: 25 mm Response (Tr): 9.5 ms; Beams: 21; Range: 0.1-7 m (4 in - 23 ft); Height: 410 mm (16.1 in); 300 mm (1 ft) 8-pin M12 Pigtail QD
Safety Light Curtains SLPE25-410P8 EZ-SCREEN Low Profile Emitter; Res.: 25 mm Response (Tr): 9.5 ms; Beams: 21; Range: 0.1-7 m (4 in - 23 ft); Height: 410 mm (16.1 in); 300 mm (1 ft) 8-pin M12 Pigtail QD
Datasheet:
In Stock: 4
-
Stock:
-
4 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.291.534 | Rp14.291.534 |
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99
Indonesia
