SLSCR30-1650P8
Images are for reference only
See Product Specifications
See Product Specifications
778-SLSCR30-1650P8
SLSCR30-1650P8
Mfr.:
Description:
Safety Light Curtains EZ-SCREEN Cascade Receiver; Resolution: 30 mm; Range: 18 m (60 ft); Defined Area: 1650 mm (65.0 in); Housing Length: 1719 mm (67.7 in); Connection: 8-pin M12 Pigtail Connector
Safety Light Curtains EZ-SCREEN Cascade Receiver; Resolution: 30 mm; Range: 18 m (60 ft); Defined Area: 1650 mm (65.0 in); Housing Length: 1719 mm (67.7 in); Connection: 8-pin M12 Pigtail Connector
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp64.211.000 | Rp64.211.000 |
Compliance Codes
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- TARIC:
- 8541490000
- MXHTS:
- 8541400401
- BRHTS:
- 85414900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
