SM2A30PRLB

Banner Engineering
778-SM2A30PRLB
SM2A30PRLB

Mfr.:

Description:
Photoelectric Sensors SM30 Series: Receiver - Frequency B PBT Polyester; Range: 150 m; Input: 24-240 V ac; Output: SPST Solid-State - Light Operate; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.742.298 Rp5.742.298

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Receiver
150 m
Infrared LED
Solid State Relay-LO
Cable
2 m
24 VAC
240 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 102 mm
IP Rating: IP67
Operating Supply Voltage: 24 VAC to 240 VAC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 27384
Unit Weight: 203,663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.