STP-13

Banner Engineering
778-STP-13
STP-13

Mfr.:

Description:
Safety Light Curtains STP-13 TEST PIECE 14 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp476.996 Rp476.996

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Accessories
24 VDC
0.1 m to 8 m
Brand: Banner Engineering
Ingress Protection: IP65, IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: – 20 C
Product Type: Optical Sensors
Resolution: 14 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 71929
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.