T18AW3LQ3

Banner Engineering
778-T18AW3LQ3
T18AW3LQ3

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM T18 Series: Threaded Right-Angle Retro; Range: 2 m; Input: 20-250 V ac; Ouput: Light Operate; QD uses Turck cordset: WAKW4.5T-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.550.094 Rp2.550.094

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
2 m
Infrared LED
Solid State Relay-LO
Connector
M12
20 VAC
250 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 66.5 mm
IP Rating: IP67, IP69K
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 36917
Unit Weight: 50,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.