TL50AOS3

Banner Engineering
778-TL50AOS3
TL50AOS3

Mfr.:

Description:
Tower Lights - Assembled Tower Light: Sealed Omnidirectional; Pulsed Audible Indicator; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP67; Input: Bimodal; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.880.322 Rp2.880.322

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
TL50A
1 Color
Base Mount
Cable
2 m
45 mm
107.5 mm
Bimodal
12 VDC to 30 VDC/24 VAC
IP50, IP67
Pulsed
Black
Polycarbonate (PC)
Brand: Banner Engineering
Current Rating: 25 mA
Illuminated: Non-Illuminated
Length: 45 mm
Material: Polycarbonate
Number of Segments: 1
Product: TL50A Audible Indicators
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 92497
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531800050
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZ beacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light.