TL50BGYRAOSIQP

Banner Engineering
778-TL50BGYRAOSIQP
TL50BGYRAOSIQP

Mfr.:

Description:
Tower Lights - Assembled Tower Light: 4-Color Sealed Omnidirectional Continuous; Audible Indicator w/ Intensity Adjust; Voltage: 18-30 V dc or 24 V ac; Environmental Rating: IP67; Input: Bimodal; Colors: Blue Green Yellow Red; 150 mm (6 in) 8-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.577.184 Rp5.577.184

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
TL50
Blue, Green, Yellow, Red
4 Color
8-pin M12 PVC Pigtail QD
2 m
Bimodal
18 VDC to 30 VDC
IP50, IP67
Continuous
Brand: Banner Engineering
Current Rating: 25 mA, 35 mA, 45 mA
Diameter: 50 mm
Lamp Type: LED
Number of Segments: 4 Segment
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 95096
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.