TL50BLGY2R1
Images are for reference only
See Product Specifications
See Product Specifications
778-TL50BLGY2R1
TL50BLGY2R1
Mfr.:
Description:
Tower Lights - Assembled TL50BL Tower Light: 3-Color Indicator; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP67; Input: Bimodal; Colors: Green steady Yellow flash Red rotate; 2 m (6.5 ft) Integral Cable
Tower Lights - Assembled TL50BL Tower Light: 3-Color Indicator; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP67; Input: Bimodal; Colors: Green steady Yellow flash Red rotate; 2 m (6.5 ft) Integral Cable
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.558.838 | Rp5.558.838 |
- CAHTS:
- 8531800090
- USHTS:
- 8531809051
- JPHTS:
- 853180000
- KRHTS:
- 8531809000
- TARIC:
- 8531807000
- BRHTS:
- 85318000
- ECCN:
- EAR99
Indonesia
