TL50GYRBWALSC
Images are for reference only
See Product Specifications
See Product Specifications
778-TL50GYRBWALSC
TL50GYRBWALSC
Mfr.:
Description:
Tower Lights - Assembled Tower Light: 5-Color Sealed Loud Audible Indicator; Gray Housing; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP67; Input: Bimodal; Colors: Green Yellow Red Blue White; 2 m (6.5 ft) Integral Cable
Tower Lights - Assembled Tower Light: 5-Color Sealed Loud Audible Indicator; Gray Housing; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP67; Input: Bimodal; Colors: Green Yellow Red Blue White; 2 m (6.5 ft) Integral Cable
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.916.442 | Rp6.916.442 |
Compliance Codes
- CAHTS:
- 8531800090
- USHTS:
- 8531809051
- JPHTS:
- 853180000
- KRHTS:
- 8531809000
- TARIC:
- 8531807000
- BRHTS:
- 85318000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
