TL50HRYGAQ
Images are for reference only
See Product Specifications
See Product Specifications
778-TL50HRYGAQ
TL50HRYGAQ
Mfr.:
Description:
Tower Lights - Assembled TL50H Tower Light: 3-Color Audible Indicator; Voltage: 18-30 V dc or 24 V ac; Environmental Rating: IP50; Input: Bimodal; Colors: Red Yellow Green; 5-pin M12 Integral QD
Tower Lights - Assembled TL50H Tower Light: 3-Color Audible Indicator; Voltage: 18-30 V dc or 24 V ac; Environmental Rating: IP50; Input: Bimodal; Colors: Red Yellow Green; 5-pin M12 Integral QD
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.650.568 | Rp5.650.568 |
Compliance Codes
- CAHTS:
- 8531800090
- USHTS:
- 8531809051
- JPHTS:
- 853180000
- KRHTS:
- 8531809000
- TARIC:
- 8531807000
- BRHTS:
- 85318000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
