TTR381APSA4B-1.0Q3-059

Banner Engineering
778-381APSA4B10Q3059
TTR381APSA4B-1.0Q3-059

Mfr.:

Description:
Photoelectric Sensors TTR Series 4 Beam Sensor Array 15.0 in Between Frame; Beam Spacing: 54 mm; Standard Gain Range 120 mm; Output: LO PNP; Input: 18-30 V dc; 1.0 m (3.3 ft) M8 Male Thread Snap Connector; Endcaps B: Point Up / Hex & Round
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
Rp3.779.276 Rp3.779.276

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
120 mm
Infrared LED
PNP-LO
Cable with Connector
1 m
M8
Pin
4 Pin
18 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
IP Rating: IP50
Operating Supply Voltage: 18 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: TTR
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 814934
Unit Weight: 213,188 g
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
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TTR Roller Conveyor Sensors

Banner Engineering TTR Roller Conveyor Sensors offer reliable, leading-edge detection of envelopes, thin packages, poly bags, and boxes on roller conveyors. These sensors mount between conveyor roller gaps to standard hex or round side rail holes without additional hardware, or in the T-slot with a user-supplied bracket and hardware. The patent-pending spring-loaded end caps reduce installation and alignment time, minimizing overall labor costs. Banner Engineering TTR Roller Conveyor Sensors feature robust aluminum housing, ambient light, and ESD resistance for enhanced durability.