VTBP6RL

Banner Engineering
778-VTBP6RL
VTBP6RL

Mfr.:

Description:
Touch Switches VTB Series: Verification Touch Button 1-Color; Input: 12-30 V dc; Upper Housing: Polycarbonate; Output: PNP; Job Light Input: +10-30 V dc; Color: Red; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.779.276,00 Rp3.779.276,00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Touch Switches
IP66
VTB
Brand: Banner Engineering
Height: 80 mm
Length: 43.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Panel Mount Indicators / Switch Indicators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 51 mm
Part # Aliases: 71410
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8531200040
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.