WL50SWSSGL5PWMQ

Banner Engineering
778-WL50SWSSGL5PWMQ
WL50SWSSGL5PWMQ

Mfr.:

Description:
Task Lighting Work Light 50 mm 316SS Spot Light; PWM Dimming; Voltage: 12-30 V dc; Environmental Rating: IP69K; Color: White; 5 Deg Lens; Glass Window; 5-pin M12 Integral QD

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.539.920 Rp9.539.920

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Spot Light
LED
White
5000 K to 8300 K
12 VDC
30 VDC
295 lm
56 mm
IP67, IP69K
5-Pin M12 QD
Thread
Stainless steel
WL50S
Brand: Banner Engineering
Current Rating: 400 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 93188
Unit Weight: 471,736 g
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
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WL50S Sealed LED Spotlight for Task Lighting

Banner Engineering WL50S Sealed LED Spotlight for Task Lighting provides a very bright sealed spotlight for general task lighting. The IP69K rating makes Banner WL50S ideal for harsh wash-down environments. The highly concentrated, focused light is available in white, red, or green. These sealed LED spotlights illuminate a large area with an even pattern of light and no shadows. The devices come in cabled and quick-disconnect models.