WLS15CDW0220DSC2
Images are for reference only
See Product Specifications
See Product Specifications
778-WLS15CDW0220DSC2
WLS15CDW0220DSC2
Mfr.:
Description:
Industrial Light Bars & Light Strips WLS15 Work Light Strip; Diffused Window; Length: 220 mm; Voltage: 12 or 24 V dc; Environmental Rating: IP66,67; Color: Daylight White; Cascadable; 2 m (6.5 ft) Integral Cable
Industrial Light Bars & Light Strips WLS15 Work Light Strip; Diffused Window; Length: 220 mm; Voltage: 12 or 24 V dc; Environmental Rating: IP66,67; Color: Daylight White; Cascadable; 2 m (6.5 ft) Integral Cable
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.394.296 | Rp1.394.296 |
Compliance Codes
- USHTS:
- 9405420000
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
