WLS27CWR-570DSQ
Images are for reference only
See Product Specifications
See Product Specifications
778-WLS27CWR-570DSQ
WLS27CWR-570DSQ
Mfr.:
Description:
Industrial Light Bars & Light Strips WLS27 Dual Color Light Strip; Length: 570 mm; Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; IP69K; Colors: White (100%) Red (100%); Cascadable; 4-pin M12 Integral QD
Industrial Light Bars & Light Strips WLS27 Dual Color Light Strip; Length: 570 mm; Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; IP69K; Colors: White (100%) Red (100%); Cascadable; 4-pin M12 Integral QD
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.576.612 | Rp9.576.612 |
Compliance Codes
- USHTS:
- 9405420000
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
