WLS28-2XWW1130DXMQ
Images are for reference only
See Product Specifications
See Product Specifications
778-WLS22XWW1130DXMQ
WLS28-2XWW1130DXMQ
Mfr.:
Description:
Industrial Light Bars & Light Strips WLS28-2 Work Light Strip; Motion Switch; Length: 1130 mm; Voltage: 12-30 V dc; Environmental Rating: IP50; Color: Warm White; 4-pin M12 Integral QD; Diffuse Window
Industrial Light Bars & Light Strips WLS28-2 Work Light Strip; Motion Switch; Length: 1130 mm; Voltage: 12-30 V dc; Environmental Rating: IP50; Color: Warm White; 4-pin M12 Integral QD; Diffuse Window
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.979.938,00 | Rp11.979.938,00 |
Compliance Codes
- USHTS:
- 9405426000
- KRHTS:
- 9405420000
- MXHTS:
- 9405400100
- BRHTS:
- 94054200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
