XS2RO

Banner Engineering
778-XS2RO
XS2RO

Mfr.:

Description:
Safety Controllers Safety Controller Expansion Module: Dual Relay Output Module; Safety Outputs: 4 NO, 6 A; Aux Outputs: 2 NC, 2.5 A; Used with XS26-2 Safety Controllers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.677.372 Rp10.677.372

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Controllers
2 Input
4 Output
DIN Rail Mount
110 mm x 22.5 mm x 129 mm
XS
Brand: Banner Engineering
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Output Type: Relay
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 85075
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety Controller Solutions

Banner Engineering Safety Controllers provide an interface between safety devices and the machines, and process those devices monitored for a complete and easy-to-use safety control solution. These industrial safety controller solutions include models with 10 inputs, 26 inputs, or expandable models. Banner Safe Controllers communicate over industrial Ethernet and offer easy setup and configuration.

XS Safety Controller Expansion Modules

Banner Engineering XS Safety Controllers Expansion Modules are accessories to the XS26 Base Safety Controllers. The modules feature an expandable and non-expandable base controller with eighteen safety inputs, eight convertible safety I/Os, and two solid-state safety outputs. The Banner Engineering XS Safety Controllers Expansion Modules offer In-Series Diagnostics (ISD), which provides detailed status and performance data from each connected safety device. The modules have a configured and live view via an Ethernet connection on the expandable base controller.