2000026249

Basler
405-2000026249
2000026249

Mfr.:

Description:
Camera Accessories Spacer ring 0.5mm, C-mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp114.663 Rp114.663

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Accessories
RoHS:  
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: C-Mount 0.5 mm Spacer Ring
Product: Spacer Rings
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99