2000035309

Basler
405-2000035309
2000035309

Mfr.:

Description:
Camera Accessories Filter adapter for Basler Lens 6 mm,8 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp419.390 Rp419.390

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Accessories
RoHS:  
Brand: Basler
Description/Function: Lens Filter Adapter
Dimensions: 6 mm x 8 mm
Product: Filter Adapters
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529908700
JPHTS:
852990900
TARIC:
8529909600
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Czech Republic
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.