2000036382

Basler
405-2000036382
2000036382

Mfr.:

Description:
Camera Lenses LensEvetarM118B029528IR F2.8f2.95 1/1.8"

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.467.680 Rp1.467.680

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Lenses
RoHS:  
Lens
Evetar S-mount Lens
25 mm x 26 mm
Brand: Basler
Product Type: Camera Lenses
Series: Evetar
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9002113900
USHTS:
9002119000
TARIC:
9002110090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.