2200000024

Basler
405-2200000024
2200000024

Mfr.:

Description:
Power over Ethernet - PoE - Industrial PoE Single Port Injector POE21U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.169.558 Rp1.169.558

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
1 Port
90 VAC to 264 VAC
Desktop
80 %
Required
Brand: Basler
DC Output Connector: RJ45 Connector
Height: 36 mm
Length: 165 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 65 mm
Unit Weight: 317,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99