2200000191

Basler
405-2200000191
2200000191

Mfr.:

Description:
Camera Accessories Tripod Mount ace L USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp707.789 Rp707.789

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Accessories
RoHS:  
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 36 mm x 40 mm
Product: Camera Mount Adapters
Product Type: Camera Accessories
Series: ace2
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302416080
ECCN:
EAR99