2200000629

Basler
405-2200000629
2200000629

Mfr.:

Description:
Camera Accessories Basler Camera Light Bar-100x15-Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.505.694 Rp11.505.694

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Accessories
RoHS:  
Brand: Basler
Description/Function: Bar Light Equipped with Blue LEDs, an Integrated Controller and a Light-Emitting Surface of 100 mm x 15 mm
Dimensions: 113 mm x 20 mm x 20 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 VDC
Product: Camera Light Bars
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405428440
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.