0650P2000-13

Bel Fuse
530-0650P2000-13
0650P2000-13

Mfr.:

Description:
Cartridge Fuses Ceramic Tube Fuse with Axial Leads, 6x32 mm Size, Fast Blow, 2A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.696 Rp13.392.000
Rp6.586 Rp32.930.000

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0650P
Cartridge Fuses
2 A
Fast Blow
250 VAC
1500 A at 250 VAC
Axial
Axial
- 55 C
+ 125 C
Bulk
68 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 5.34 mm
Length: 21.5 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

0650C/0650P Series Quick-acting Fuses

Bel Fuse 0650C/0650P Series Quick-acting Fuses feature a 250V AC at 1500A high-breaking capacity and a rated current range of 0.5A to 12A. These fuses meet and comply with IEC standard 60127-2 (sheet 1) standards and incorporate a ceramic body cartridge fuse design with 5mm x 20mm dimensions. The 0650C/0650P series fuses operate within the -55°C to 125°C temperature range. These quick-acting fuses are Halogen-free and Lead-free and provide full compliance with EU Directive 2011/65/EU and amending directive 2015/863. The 0650C/0650P fuses provide individual protection for components or internal circuits like power supplies, battery chargers, monitors, and adapters.