0679H0630-05
Images are for reference only
See Product Specifications
See Product Specifications
530-0679H0630-05
0679H0630-05
Mfr.:
Description:
Surface Mount Fuses 630mA 350 VAC 72 VCD
Surface Mount Fuses 630mA 350 VAC 72 VCD
Datasheet:
In Stock: 12.340
-
Stock:
-
12.340 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.971 | Rp6.971 | |
| Rp6.384 | Rp63.840 | |
| Rp5.302 | Rp265.100 | |
| Rp4.898 | Rp489.800 | |
| Rp4.403 | Rp1.100.750 | |
| Rp4.054 | Rp2.027.000 | |
| Rp3.743 | Rp3.743.000 | |
| Rp3.522 | Rp8.805.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.697 | Rp13.485.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
PCN
Product Catalogs
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
