0679H9120-01
Images are for reference only
See Product Specifications
See Product Specifications
530-0679H9120-01
0679H9120-01
Mfr.:
Description:
Surface Mount Fuses 12A 350 VAC 72 VCD
Surface Mount Fuses 12A 350 VAC 72 VCD
Datasheet:
In Stock: 412
-
Stock:
-
412Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 26/03/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.990 | Rp8.990 | |
| Rp7.375 | Rp73.750 | |
| Rp6.219 | Rp310.950 | |
| Rp5.284 | Rp528.400 | |
| Rp4.752 | Rp1.188.000 | |
| Rp4.385 | Rp2.192.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.706 | Rp3.706.000 | |
| Rp3.486 | Rp6.972.000 | |
| Rp3.266 | Rp16.330.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
PCN
Product Catalogs
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
