0679H9120-05
Images are for reference only
See Product Specifications
See Product Specifications
530-0679H9120-05
0679H9120-05
Mfr.:
Description:
Surface Mount Fuses 12A 350 VAC 72 VCD
Surface Mount Fuses 12A 350 VAC 72 VCD
Datasheet:
In Stock: 6.843
-
Stock:
-
6.843 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.889 | Rp7.889 | |
| Rp7.155 | Rp71.550 | |
| Rp5.944 | Rp297.200 | |
| Rp5.485 | Rp548.500 | |
| Rp4.935 | Rp1.233.750 | |
| Rp4.550 | Rp2.275.000 | |
| Rp4.201 | Rp4.201.000 | |
| Rp4.054 | Rp10.135.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.467 | Rp17.335.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
PCN
Product Catalogs
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
