0697H6300-01
Images are for reference only
See Product Specifications
See Product Specifications
530-0697H6300-01
0697H6300-01
Mfr.:
Description:
Fuses with Leads - Through Hole 6.3A 350V
Fuses with Leads - Through Hole 6.3A 350V
Datasheet:
In Stock: 1.291
-
Stock:
-
1.291 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.256 | Rp8.256 | |
| Rp7.559 | Rp75.590 | |
| Rp6.293 | Rp314.650 | |
| Rp5.797 | Rp579.700 | |
| Rp5.210 | Rp1.302.500 | |
| Rp4.807 | Rp2.403.500 | |
| Rp3.981 | Rp3.981.000 | |
| Rp3.834 | Rp7.668.000 | |
| Rp3.486 | Rp17.430.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp8.256
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp8.256
Min:
1
Datasheet
Certificates
Models
PCN
- CNHTS:
- 8538900000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
