0ABB-3500-TM

Bel Fuse
530-0ABB-3500-TM
0ABB-3500-TM

Mfr.:

Description:
Surface Mount Fuses 0603 SMD Fuse. Slow Blow 3.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.393

Stock:
4.393 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.310 Rp14.310
Rp13.172 Rp131.720
Rp10.934 Rp546.700
Rp10.090 Rp1.009.000
Rp9.081 Rp2.270.250
Rp8.366 Rp4.183.000
Rp7.724 Rp7.724.000
Rp6.751 Rp16.877.500
Full Reel (Order in multiples of 5000)
Rp6.568 Rp32.840.000

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0ABB
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
3.5 A
32 VDC
50 A at 32 VDC
0603 (1608 metric)
- 55 C
+ 150 C
Reel
Cut Tape
28 Ohms
Brand: Bel Fuse
Height: 0.48 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.81 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ABB Time-Delay 0603 SMD Fuses

Bel Fuse 0ABB Time-Delay 0603 SMD Fuses offer high inrush current withstand capability with current ratings from 1A to 8A in a small ceramic and glass constructed package. Operating within a -55°C to +150°C temperature range, these lead-free, halogen-free, time-delay fuses provide excellent environmental integrity, fully complying with the EU Directive 2011/65/EU and amending directive 2015/863 (MSL = 1). The 0ABB Fuses are also RoHS and AEC-Q compliant for use in automotive applications. Other application uses include electronic devices and batteries.