0ADBC1000-BE

Bel Fuse
530-0ADBC1000-BE
0ADBC1000-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 1A, 1000VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.364

Stock:
1.364 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp110.076 Rp110.076
Rp100.536 Rp502.680
Rp97.050 Rp970.500
Rp75.402 Rp3.770.100
Rp64.394 Rp6.439.400
Rp61.092 Rp15.273.000
Rp53.387 Rp26.693.500
Rp47.333 Rp47.333.000
Rp46.048 Rp138.144.000

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADB
Ceramic Fuses
1 A
Fast Blow
1 kVAC
1 kVDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
450 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 6.76 mm
Indicator Style: Without Indicator
Length: 32.82 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 3,776 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ADBC Series Fast Acting Fuses

Bel Fuse 0ADBC Series Fast Acting Fuses are 1000VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. These fuses feature a high breaking capacity under 1000VAC/DC and are available in cartridge and pigtail axial leads. The 0ADBC Fuses are available in cartridge and pigtail axial lead, are RoHS 2 compliant, and are designed to UL 248-1. Bel Fuse 0ADBC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, and DC-DC modules.

Ceramic Tube Fuses

Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600VAC/DC to 1000VAC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.