0ADBC2500-BE
Images are for reference only
See Product Specifications
See Product Specifications
530-0ADBC2500-BE
0ADBC2500-BE
Mfr.:
Description:
Cartridge Fuses FUSE, CERAMIC TUBE 2.5A, 1000VAC/VDC
Cartridge Fuses FUSE, CERAMIC TUBE 2.5A, 1000VAC/VDC
Datasheet:
In Stock: 991
-
Stock:
-
991 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp119.249 | Rp119.249 | |
| Rp98.885 | Rp494.425 | |
| Rp91.363 | Rp913.630 | |
| Rp75.769 | Rp3.788.450 | |
| Rp69.898 | Rp6.989.800 | |
| Rp62.743 | Rp15.685.750 | |
| Rp52.653 | Rp26.326.500 | |
| Rp50.085 | Rp50.085.000 | |
| Rp48.984 | Rp146.952.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
