0AKK-K175-BB
Images are for reference only
See Product Specifications
See Product Specifications
530-0AKK-K175-BB
0AKK-K175-BB
Mfr.:
Description:
Automotive Fuses 1000V-Rated fuse for EV/HEV/ESS 175A
Automotive Fuses 1000V-Rated fuse for EV/HEV/ESS 175A
Datasheet:
In Stock: 21
-
Stock:
-
21 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.297.062 | Rp1.297.062 | |
| Rp1.232.117 | Rp6.160.585 | |
| Rp1.025.541 | Rp8.204.328 | |
| Rp959.496 | Rp53.731.776 | |
| Rp953.442 | Rp99.157.968 | |
| 256 | Quote |
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
