0ALBBK100-BB
Images are for reference only
See Product Specifications
See Product Specifications
530-0ALBBK100-BB
0ALBBK100-BB
Mfr.:
Description:
Automotive Fuses 800V-Rated fuse for EV/HEV/ESS applications, 100A, stud mount with offset blade
Automotive Fuses 800V-Rated fuse for EV/HEV/ESS applications, 100A, stud mount with offset blade
Datasheet:
In Stock: 22
-
Stock:
-
22 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.083.331 | Rp1.083.331 | |
| Rp901.889 | Rp4.509.445 | |
| Rp862.079 | Rp8.620.790 | |
| Rp696.231 | Rp69.623.100 | |
| Rp673.482 | Rp168.370.500 |
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
