0ALBBK200-BB
Images are for reference only
See Product Specifications
See Product Specifications
530-0ALBBK200-BB
0ALBBK200-BB
Mfr.:
Description:
Automotive Fuses 800V-Rated fuse for EV/HEV/ESS applications, 200A,stud mount with offset blade
Automotive Fuses 800V-Rated fuse for EV/HEV/ESS applications, 200A,stud mount with offset blade
Datasheet:
In Stock: 14
-
Stock:
-
14 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.108.649 | Rp1.108.649 | |
| Rp1.027.193 | Rp5.135.965 | |
| Rp993.803 | Rp9.938.030 | |
| Rp914.915 | Rp45.745.750 | |
| Rp908.310 | Rp90.831.000 | |
| 250 | Quote |
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
