3JQ 200-R TR

Bel Fuse
530-3JQ200-RTR
3JQ 200-R TR

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
Rp3.137,17 Rp4.705.755,00
Rp3.027,09 Rp9.081.270,00
Rp2.715,21 Rp12.218.445,00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3JQ
Glass Fuses
200 mA
Fast Blow
350 VAC
140 VDC
100 A, 150 A
Board Mount
Axial
- 55 C
+ 125 C
Reel
2.01 Ohms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 6.2 mm
Indicator Style: Without Indicator
Length: 18 mm
Factory Pack Quantity: 1500
Subcategory: Fuses
Part # Aliases: 0657R0200-12
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.