C1H15

Bel Fuse
530-C1H15
C1H15

Mfr.:

Description:
Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.687

Stock:
16.687 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.522 Rp7.522
Rp6.091 Rp60.910
Rp5.137 Rp256.850
Rp4.458 Rp445.800
Rp3.999 Rp999.750
Rp3.688 Rp1.844.000
Rp3.394 Rp3.394.000
Rp2.935 Rp7.337.500
Full Reel (Order in multiples of 5000)
Rp2.807 Rp14.035.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
C1H
Surface Mount Ceramic Fuses
Fast Blow
15 A
125 VAC
32 VDC
150 A at 125 VAC, 150 A at 32 VDC
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
2.6 mOhms
Brand: Bel Fuse
Height: 0.65 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Type: Chip Fuse Fast Acting
Width: 1.58 mm
Part # Aliases: 0685H9150-01
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

C1 Surface-Mount Fuses

Bel Fuse C1 Surface-Mount Fuses come in a 1206 or 0603 case size and feature an operating temperature range of -55°C to +125°C. Bel Fuse C1F and C1H fuses are AEC-Q compliant 1206 fuses. The C1F series offers improved surge withstand performance. The C1H is a high-current-rated, fast-acting chip fuse. C1Q fuses come in 0603 and 1206 case sizes and are cost-effective solutions with UL, CSA, and CE approvals. C1T fuses are surface-mount, slow-blow chip fuses. Bel Fuse C1 Surface-Mount Fuses are suitable for computers, medical and industrial equipment, office electronic equipment, LCD/LED monitors and TVs, power supplies, and more.

C1H Chip Fuses

Bel Fuse C1H Chip Fuses provide a current rating from 10A to 30A in a small 1206 SMD package. The series features a wide operating temperature range of -55°C to +125°C. Bel Fuse C1H Chip Fuses are compatible with 260°C IR Pb-free and wave soldering process, AEC-Q compliant, RoHS 2 compliant (MSL 1), halogen free, and lead free. Typical applications include notebooks, office electronic equipment, industrial and medical equipment, power supplies, LCD/LED TVs, DC-DC converters, and much more.

Automotive Fuses

Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.