C2Q 1

Bel Fuse
530-C2Q1
C2Q 1

Mfr.:

Description:
Surface Mount Fuses Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.000
Expected 20/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.971 Rp6.971
Rp5.834 Rp58.340
Rp5.192 Rp259.600
Rp4.843 Rp484.300
Rp3.394 Rp848.500
Rp2.990 Rp1.495.000
Rp2.899 Rp2.899.000
Rp2.605 Rp6.512.500
Full Reel (Order in multiples of 5000)
Rp2.458 Rp12.290.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
C2Q
Surface Mount Fuses
Fast Blow
1 A
32 VAC
63 VDC
35 A at 32 VAC, 50 A at 63 VDC
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
122 mOhms
Brand: Bel Fuse
Height: 0.48 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.82 mm
Part # Aliases: 0686-1000-01
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

C2Q Surface Mount Fast-Acting Chip Fuse

Bel Fuse C2Q Surface Mount Fast-Acting Chip Fuse offers a 250mA to 5A current range, a 63VDC voltage rating, and a maximum 770mΩ resistance rating. The C2Q series is fast-acting, available in 0603 and 1206 case sizes, and is RoHS 2 compliant. Bel Fuse C2Q Surface Mount Fast-Acting Chip Fuse provides board-level primary and secondary circuit protection in a wide variety of applications, including battery chargers, power supplies, modems, routers, and consumer electronics.