0826-1X2T-23-F

Bel Magnetic Solutions
530-0826-1X2T-23-F
0826-1X2T-23-F

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335
Can Dispatch Immediately
On Order:
343
Expected 22/10/2026
686
Expected 29/10/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp277.208 Rp277.208
Rp245.836 Rp2.458.360
Rp236.296 Rp5.907.400
Rp226.757 Rp11.111.093
Rp214.098 Rp20.981.604
Rp195.201 Rp57.389.094
Rp182.543 Rp98.390.677
Rp162.546 Rp167.259.834

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x2
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
Black
Green, Orange / Yellow
Tab Up
Tray
Application: 10/100/1000 Base-T
Brand: Bel Magnetic Solutions
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 49
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 24,446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.