HB24-1.2-AG
Images are for reference only
See Product Specifications
See Product Specifications
784-HB24-1.2-AG
HB24-1.2-AG
Mfr.:
Description:
Linear Power Supplies 24V 1.2A
Linear Power Supplies 24V 1.2A
Datasheet:
In Stock: 17
-
Stock:
-
17Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
240Expected 10/04/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.842.305 | Rp1.842.305 | |
| Rp1.762.867 | Rp8.814.335 | |
| Rp1.717.553 | Rp17.175.530 | |
| Rp1.687.282 | Rp50.618.460 | |
| Rp1.653.158 | Rp99.189.480 | |
| Rp1.652.975 | Rp198.357.000 | |
| 270 | Quote |
- CNHTS:
- 8504401400
- CAHTS:
- 8504403000
- USHTS:
- 8504406001
- JPHTS:
- 850440011
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Indonesia
