HP3020-9RG

Bel Power Solutions
784-HP3020-9RG
HP3020-9RG

Mfr.:

Description:
DC/DC Converters - Rack Mount 121W 16-137.5Vi 5.1/12/12Vo 12/5.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.686.626 Rp152.239.512
25 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
3 Output
96 W
16.8 V
137.5 V
5.1 V
12 A
12 V
2.5 A
HP
Brand: Bel Power Solutions
Input Voltage: 16.8 V to 137.5 V
Mounting Style: Rack
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99