HTAA-16W-AG

Bel Power Solutions
784-HTAA-16W-AG
HTAA-16W-AG

Mfr.:

Description:
Linear Power Supplies 5/+12/-12V, 2/.4/.4A -5V 0.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
250
Expected 10/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.977.923 Rp2.977.923
Rp2.859.041 Rp14.295.205
Rp2.826.385 Rp28.263.850
Rp2.761.990 Rp71.811.740
Rp2.657.418 Rp138.185.736

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Linear Power Supplies
RoHS:  
20 W
87 VAC to 264 VAC
3 Output
5 VDC
2 A
12 VDC
400 mA
Chassis
165.1 mm
101.6 mm
53.3 mm
Open Frame
Medical, Industrial
Brand: Bel Power Solutions
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kV
Load Regulation: Regulated
Output Current-Channel 3: 400 mA
Output Voltage-Channel 3: - 12 VDC
Product Type: Linear Power Supplies
Series: Linear
Factory Pack Quantity: 26
Subcategory: Power Supplies
Unit Weight: 1,14 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Linear Power Supplies

Bel Power Solutions Linear Power Supplies feature ±0.05% output regulation, low output ripple, 100% burn-in, and remote sense. The components offer output voltages from 5V to 250V, a 2-year warranty, and single, dual, or triple output options. The rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The power supplies are RoHS compliant, are approved to domestic and international regulatory standards, and are CE Marked to Low Voltage Directive (LVD). Bel Power Solutions Linear Power Supplies applications include industrial and medical applications needing low noise/ripple (amplifiers, acoustic, broadcast, ATE, and control equipment).