MAP130-4002G

Bel Power Solutions
784-MAP130-4002G
MAP130-4002G

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.174.692 Rp10.174.692
Rp9.801.901 Rp49.009.505
Rp9.758.054 Rp97.580.540

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
90 VAC to 264 VAC
4 Output
5 VDC
20 A
12 VDC
5 A
Open Frame
4.242 kVDC
71 %
Industrial
215.9 mm (8.5 in)
114.3 mm (4.5 in)
50.8 mm (2 in)
MAP130
Brand: Bel Power Solutions
Compliance: EN60950-1, IEC60950-1, UL/CSA60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 1 A
Output Current-Channel 4: 1 A
Output Voltage-Channel 3: - 12 VDC
Output Voltage-Channel 4: 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 1,316 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

MAP Open-Frame Power Supplies

Bel Power Solutions MAP Open-Frame Power Supplies feature a universal input in a board-only power solution to meet commercial and industrial requirements. MAP power supplies include models with universal input 85VAC to 264VAC, output voltages ranging from 3.3VDC to 28VDC, and output currents from 1A to 9A. These Bel Power Solutions power supplies offer a fixed-frequency operation, industry-standard footprints, and international safety, EMI, and ESD compliance. The convection-cooled power supplies include options for overvoltage protection, overtemperature protection, power fail signals, as well as models with a chassis and cover. Bel Power Solutions MAP open-frame power supplies include single- and multiple-output models.