MAP40-3101G

Bel Power Solutions
784-MAP40-3101G
MAP40-3101G

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.363.229 Rp4.363.229
Rp4.209.490 Rp21.047.450
Rp4.035.753 Rp40.357.530
Rp4.027.314 Rp80.546.280

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
90 VAC to 264 VAC
3 Output
5 VDC
3 A
24 VDC
1 A
Open Frame
4.242 kVDC
70 %
Industrial
127 mm (5 in)
76.2 mm (3 in)
31.8 mm (1.252 in)
MAP40
Brand: Bel Power Solutions
Compliance: EN60950-1, IEC60950-1, UL/CSA60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 300 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 288,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99