MBC401-1012

Bel Power Solutions
784-MBC401-1012
MBC401-1012

Mfr.:

Description:
Power Supplies - Chassis Mount POWER SUPPLY;MBC401-1012;;AC-DC;IN 100to240V;;OUT 12V;33.3A;400W;OPEN FRAME;2.99"x6.46"x1.48";MEDICAL;HEADER TYPE;2xMoPP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.659.760 Rp10.659.760
5 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
90 VAC to 264 VAC, 170 VDC to 270 VDC
1 Output
12 VDC
33.3 A
Open Frame
94 %
Medical
164.2 mm (6.465 in)
76 mm (2.992 in)
37.7 mm (1.484 in)
Brand: Bel Power Solutions
Dimensions: 164.2 mm x 76 mm x 37.7 mm
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBC401 400W AC-DC Medical Power Supplies

Bel Power Solutions MBC401 Medical AC-DC Power Supplies feature up to 400W of regulated output power and a wide input voltage range of 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC, or 48VDC. The series is available in a low-profile package and complies with the latest international safety standards for medical equipment and 2xMoPP. Bel Power Solutions MBC401 400W AC-DC Medical Power Supplies are suitable for BF-rated applied parts and display the CE-Mark for the European low voltage directive (LVD).

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).