PET1300-12-054NA

Bel Power Solutions
784-PET1300-12-054NA
PET1300-12-054NA

Mfr.:

Description:
Power Supplies - Rack Mount 90-264VAC 1300W 12V 80+CERTIFIED/PLATNUM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Product

Bel Power Solutions PFE1500-12-054NA
Bel Power Solutions
DC/DC Converters - Rack Mount POWER SUPPLY

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
1.3 kW
90 VAC to 264 VAC
1 Output
12 V
185 mm
73.5 mm
39 mm
PET1300
Brand: Bel Power Solutions
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Tradename: PET
Unit Weight: 1,09 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.