PFE1500-12NDS412

Bel Power Solutions
784-PFE150012NDS412
PFE1500-12NDS412

Mfr.:

Description:
Power Supplies - Rack Mount DC-DC Front End Power Supply 1500W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.257.737 Rp13.257.737
Rp12.626.818 Rp75.760.908
Rp10.356.867 Rp124.282.404
54 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
1.5 kW
1 Output
12 V
125 A
Industrial
322 mm
54.5 mm
40 mm
PFE1500
Brand: Bel Power Solutions
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack Mount
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Tradename: PFE
Unit Weight: 1,13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PFE1500 Series Power Supplies

Bel Power Solutions PFE1500 Series Power Supplies are 1500W AC to DC power-factor-corrected (PFC) power supplies that convert standard AC or HVDC power into a main output of 12VDC for powering intermediate bus architectures (IBA). These power supplies are ideally suited for high-performance and high-reliability servers, routers, and network switches. Bel Power Solutions PFE1500 Series meets international safety standards and display the CE-Mark for the European Low Voltage Directive (LVD).

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.