YSD.00152

Bel Power Solutions
784-YSD.00152
YSD.00152

Mfr.:

Description:
Power Outlet Strips V2 EU 32A 230V 3P AC PDU

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Outlet Strips
RoHS:  
Accessories
Rack Mount
YSD
Brand: Bel Power Solutions
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Tradename: YSD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.