DRC-V-220K

Bel Signal Transformer
530-DRC-V-220K
DRC-V-220K

Mfr.:

Description:
RF inductors - Leaded Radial Inductor with Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.373

Stock:
2.373 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.191 Rp11.191
Rp9.173 Rp91.730
Rp8.017 Rp200.425
Rp7.559 Rp755.900
Rp6.990 Rp1.747.500
Rp6.568 Rp3.284.000
Rp6.201 Rp6.201.000
Rp5.742 Rp14.355.000

Product Attribute Attribute Value Select Attribute
Bel
Product Category: RF inductors - Leaded
RoHS:  
Choke
Radial
Unshielded
22 uH
10 %
2.55 A
70 mOhms
2 A
- 40 C
+ 125 C
40
Standard
PCB Mount
12.5 mm
8.7 mm
Ferrite
DRC-V
Tray
Application: Choke
Brand: Bel Signal Transformer
Core Type: Drum
Lead Diameter: 0.65 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

DRC-V Radial Coil Inductors

Signal Transformer / Bel DRC-V Radial Coil Inductors offer an inductance range of 2.2µH to 47nH, a 5.5A saturation current rating, and a through-hole mount design. DRC-V inductors feature winding technology, copper windings, and ferrite cores. These inductors address the needs of modern filtering applications by providing effective electrical noise suppression by combining high impedance, large inductance, and elevated current capacity. Signal Transformer / Bel DRC-V Radial Coil Inductors are commonly used for general-purpose filtering of high-frequency signals and mitigating EMI/RFI.