F1C2-040402W-R60M

Bel Signal Transformer
530-F1C2040402WR60M
F1C2-040402W-R60M

Mfr.:

Description:
Power Inductors - SMD FIXED IND 0.60uH 8.0A 9.52 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp20.731 Rp62.193.000
Rp20.181 Rp121.086.000

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
1616 (4141 metric)
Shielded
600 nH
20 %
8 A
9.52 mOhms
13.7 A
- 55 C
+ 125 C
4.1 mm
4.1 mm
2.1 mm
Metal Dust
F1C2
Reel
Brand: Bel Signal Transformer
Case Code - in: 1616
Case Code - mm: 4141
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1C2 SMD High Power Inductors

Signal Transformer / Bel F1C2 SMD High Power Inductors are magnetically shielded inductors that minimize EMI while balancing small size with low DCR and high current ratings. These power inductors are essential components in voltage regulator topologies. The F1C2 inductors use a T-core structure for the magnetic element, composed of an iron powder alloy material with a flat wire coil to increase efficiency. These inductors feature a unique metal dust core providing improved Isat and low DCR, resulting in lower power losses. The F1C2 inductors operate at -55°C to 125°C operating temperature range. These SMD high-power inductors are RoHS and REACH compliant. The F1C2 power inductors are perfect for power chokes and mitigating noise in power supplies for automotive, commercial, industrial, and high-reliability designs.